-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop IGBT M series, 650 V 6 A low loss
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4204
|
Newark | Igbt |Stmicroelectronics STGF6M65DF2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-19152-ND
|
DigiKey | IGBT TRENCH 650V 12A TO220FP Min Qty: 2000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4934 | Buy Now |
DISTI #
STGF6M65DF2
|
Avnet Americas | Trans IGBT Chip N 650V 12A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STGF6M65DF2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4993 / $0.5208 | Buy Now |
DISTI #
511-STGF6M65DF2
|
Mouser Electronics | IGBT Transistors Trench gate field-stop IGBT M series, 650 V 6 A low loss RoHS: Compliant | 1599 |
|
$0.4480 / $1.1900 | Buy Now |
|
STMicroelectronics | Trench gate field-stop IGBT M series, 650 V 6 A low loss RoHS: Compliant Min Qty: 1 | 1599 |
|
$0.6300 / $1.1700 | Buy Now |
|
Future Electronics | STGF6M65DF2 Series 650 V 6 A Trench Gate Field-Stop IGBT - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.4600 / $0.4950 | Buy Now |
|
Future Electronics | STGF6M65DF2 Series 650 V 6 A Trench Gate Field-Stop IGBT - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.4600 / $0.4950 | Buy Now |
|
Future Electronics | STGF6M65DF2 Series 650 V 6 A Trench Gate Field-Stop IGBT - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.4600 / $0.5600 | Buy Now |
|
Future Electronics | STGF6M65DF2 Series 650 V 6 A Trench Gate Field-Stop IGBT - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.4600 / $0.5600 | Buy Now |
DISTI #
STGF6M65DF2
|
TME | Transistor: IGBT, 650V, 6A, 24.2W, TO220FP Min Qty: 1 | 0 |
|
$0.7500 / $1.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGF6M65DF2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGF6M65DF2
STMicroelectronics
Trench gate field-stop IGBT M series, 650 V 6 A low loss
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220FP, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 24.2 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 291 ns | |
Turn-on Time-Nom (ton) | 24 ns | |
VCEsat-Max | 2 V |