Part Details for SST26VF032BEUI-104I/SM by Microchip Technology Inc
Overview of SST26VF032BEUI-104I/SM by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for SST26VF032BEUI-104I/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2731
|
Newark | Flash Memory, 32Mbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip SST26VF032BEUI-104I/SM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 188 |
|
$2.5400 / $2.7500 | Buy Now |
DISTI #
79AH6899
|
Newark | Soij 32Mb 2.3V To 3.6V Sqi Flash Memory W/Eui Rohs Compliant: Yes |Microchip SST26VF032BEUI-104I/SM Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$2.5400 / $2.5900 | Buy Now |
DISTI #
23AH3611
|
Newark | Flash Memory Type:Serial Nor, Memory Configuration:4M X 8Bit, Interfaces:Spi, Ic Case/Package:Soij, No. Of Pins:8Pins, Clock Frequency Max:104Mhz, Access Time:-, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Microchip SST26VF032BEUI-104I/SM Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now |
DISTI #
SST26VF032BEUI-104I/SM-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8SOIJ Min Qty: 1 Lead time: 5 Weeks Container: Tube |
170 In Stock |
|
$2.5132 / $2.7200 | Buy Now |
DISTI #
SST26VF032BEUI-104
|
Avnet Americas | NOR Flash 32Mbit 4M X 8bit SPI 3V 8ns 8-Pin SOIJ Tube - Rail/Tube (Alt: SST26VF032BEUI-104) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 10 |
|
$2.0000 / $2.1500 | Buy Now |
DISTI #
579-6VF032BEUI104ISM
|
Mouser Electronics | NOR Flash 32Mb 2.3V to 3.6V SQI Flash Memory with EUI48 & EUI64 MAC Addresses | 1183 |
|
$2.3200 / $2.6000 | Buy Now |
DISTI #
SST26VF032BEUI-104I/SM
|
Microchip Technology Inc | 32Mb 2.3V to 3.6V SQI Flash Memory with EUI48 & EUI64 MAC Addresses, Projected EOL: 2044-06-28 RoHS: Compliant pbFree: Yes |
1710 Alternates Available |
|
$2.1700 / $2.6400 | Buy Now |
|
Future Electronics | SST26 SQI Series 3.6 V 32 Mb (4 M x 8) Surface Mount SPI Flash Memory - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$2.1700 / $2.4800 | Buy Now |
|
Onlinecomponents.com | 1710 Factory Stock |
|
$2.2200 / $2.8200 | Buy Now | |
DISTI #
26VF032BEUI-104ISM
|
TME | IC: FLASH memory, 32MbFLASH, SDI,SPI,SQI, 104MHz, 2.3÷3.6V, SO8 Min Qty: 1 | 175 |
|
$3.2500 / $3.7200 | Buy Now |
Part Details for SST26VF032BEUI-104I/SM
SST26VF032BEUI-104I/SM CAD Models
SST26VF032BEUI-104I/SM Part Data Attributes:
|
SST26VF032BEUI-104I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF032BEUI-104I/SM
Microchip Technology Inc
FLASH 3V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.26 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000045 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.25 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26VF032BEUI-104I/SM
This table gives cross-reference parts and alternative options found for SST26VF032BEUI-104I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF032BEUI-104I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB321E-SHF-B | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 90/Tube | Renesas Electronics Corporation | SST26VF032BEUI-104I/SM vs AT45DB321E-SHF-B |
SST26VF032BT-104I/TD | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF032BEUI-104I/SM vs SST26VF032BT-104I/TD |
AT45DB321E-SHFHA-T | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | SST26VF032BEUI-104I/SM vs AT45DB321E-SHFHA-T |