Part Details for SSL32H by Taiwan Semiconductor
Overview of SSL32H by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSL32H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SSL32HTR-ND
|
DigiKey | DIODE SCHOTTKY 20V 3A DO214AB Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2097 / $0.2415 | Buy Now |
DISTI #
SSL32H
|
Avnet Americas | Diode Schottky 20V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: SSL32H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2215 / $0.2416 | Buy Now |
DISTI #
821-SSL32H
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A, 20V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.2090 / $0.2410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.2590 | Buy Now |
Part Details for SSL32H
SSL32H CAD Models
SSL32H Part Data Attributes
|
SSL32H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SSL32H
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SSL32H
This table gives cross-reference parts and alternative options found for SSL32H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL32H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS32 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SSL32H vs LS32 |
SM320AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | SSL32H vs SM320AF |
SS32A-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SSL32H vs SS32A-XX-TR70 |
SSL32HV6G | Rectifier Diode, | Taiwan Semiconductor | SSL32H vs SSL32HV6G |
B320B | Rectifier Diode, Schottky, 1 Element, 3A, 20V V(RRM), | Galaxy Microelectronics | SSL32H vs B320B |
SK32E | Rectifier Diode, | Surge Components Inc | SSL32H vs SK32E |
SSM320AF | Rectifier Diode, | Surge Components Inc | SSL32H vs SSM320AF |
FM320B-W-HF | Rectifier Diode, | Rectron Semiconductor | SSL32H vs FM320B-W-HF |
CDBCT320-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SSL32H vs CDBCT320-HF |
SSL32HR7G | Rectifier Diode, | Taiwan Semiconductor | SSL32H vs SSL32HR7G |