Part Details for SS12+ by SPC Multicomp
Overview of SS12+ by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS12+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0190
|
Newark | Schottky Rectifier, 1A, 20V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:550Mv, Forward Surge Current Rohs Compliant: Yes |Multicomp Pro SS12+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.0080 | Buy Now |
DISTI #
90R9168
|
Newark | Schottky Diode, 1A, 20V, Sma, Full Reel, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:550Mv, Product Range:- Rohs Compliant: Yes |Multicomp Pro SS12+ Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0370 | Buy Now |
Part Details for SS12+
SS12+ CAD Models
SS12+ Part Data Attributes
|
SS12+
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SS12+
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS12+
This table gives cross-reference parts and alternative options found for SS12+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS12+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5817W | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SS12+ vs 1N5817W |
SD275SB100A00D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, DIE | Sensitron Semiconductors | SS12+ vs SD275SB100A00D |
SD275SB100B00D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, DIE | Sensitron Semiconductors | SS12+ vs SD275SB100B00D |
SD275SH100B00D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, DIE | Sensitron Semiconductors | SS12+ vs SD275SH100B00D |
SS1020WS-T1 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Won-Top Electronics Co Ltd | SS12+ vs SS1020WS-T1 |
LFM120-MH1 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS12+ vs LFM120-MH1 |
SBA120Q_R1_00001 | Rectifier Diode, | PanJit Semiconductor | SS12+ vs SBA120Q_R1_00001 |
SS12AF2 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS12+ vs SS12AF2 |
MBR120HW | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SS12+ vs MBR120HW |
B5817X-TP-HF | Rectifier Diode, | Micro Commercial Components | SS12+ vs B5817X-TP-HF |