Datasheets
SS-5GL2D by:

Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Solder Terminal, Hinge Roller Lever Actuator, Through Hole-straight, ROHS COMPLIANT

Part Details for SS-5GL2D by OMRON Corporation

Overview of SS-5GL2D by OMRON Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SS-5GL2D

Part # Distributor Description Stock Price Buy
DISTI # 07WX9318
Newark Microswitch, Ss Series, Spdt, Roller Lever, Solder, 5 A, 250 V Rohs Compliant: Yes |Omron SS-5GL2D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2886
  • 1 $2.6100
  • 10 $2.3700
  • 25 $2.2300
  • 50 $2.0900
  • 100 $1.9400
  • 250 $1.9000
$1.9000 / $2.6100 Buy Now
DISTI # 653-SS-5GL2D
Mouser Electronics Basic / Snap Action Switches 5A PC/MNT LEVER NC/NR RoHS: Compliant 886
  • 1 $2.2900
  • 10 $2.0100
  • 100 $1.8000
  • 500 $1.7900
  • 2,500 $1.7300
$1.7300 / $2.2900 Buy Now
DISTI # SS-5GL2D
TTI Basic / Snap Action Switches 5A PC/MNT LEVER NC/NR RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk Americas - 893
In Stock
  • 3 $2.1300
  • 10 $1.8700
  • 25 $1.8200
  • 40 $1.7600
  • 80 $1.7300
$1.7300 / $2.1300 Buy Now
Ameya Holding Limited   Min Qty: 5 765
  • 5 $3.8352
  • 250 $3.7200
  • 750 $3.6045
  • 1,250 $3.5274
  • 2,500 $3.4509
$3.4509 / $3.8352 Buy Now
DISTI # 000000000000232254
Sager Basic / Snap Action Switches 5A PC/MNT LEVER NC/NR Min Qty: 500 965
  • 500 $1.9500
  • 1,500 $1.9000
$1.9000 / $1.9500 Buy Now
Neutron USA Subminiature Snap Action Switch, Hinge Roller Lever, 5A, Gen Purpose, 125V, 50g 50
  • 1 $32.9200
$32.9200 Buy Now

Part Details for SS-5GL2D

SS-5GL2D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SS-5GL2D Part Data Attributes:

SS-5GL2D OMRON Corporation
Buy Now Datasheet
Compare Parts:
SS-5GL2D OMRON Corporation Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Solder Terminal, Hinge Roller Lever Actuator, Through Hole-straight, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OMRON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Samacsys Manufacturer Omron Electronics
Actuator Length 0.57 inch
Actuator Travel 2 mm
Actuator Type HINGE ROLLER LEVER
Body Breadth 6.4 mm
Body Height 10.2 mm
Body Length or Diameter 19.8 mm
Center Contact Material SILVER
Contact (AC) Max Rating M Load 2A@250VAC
Contact (AC) Max Rating R Load 5A@125VAC
Contact Current(AC)-Max 5 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@14VDC
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 14 V
Dielectric Withstand Volts 1500VAC V
Electrical Life 200000 Cycle(s)
End Contact Material SILVER
Insulation Resistance 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Force-Max 0.49 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Pre-Travel-Max 1.2 mm
Sealing IP40
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Switch Type SNAP ACTING/LIMIT SWITCH
Termination Type SOLDER

SS-5GL2D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS-5GL2D by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS-5GL2D by OMRON Corporation

  • Please alert me when SS-5GL2D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SS-5GL2D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS-5GL2D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SS-5GL2D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS-5GL2D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS-5GL2D by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: