Part Details for SR1206FR-7W120RL by YAGEO Corporation
Overview of SR1206FR-7W120RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206FR-7W120RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1206FR-7W120RL-ND
|
DigiKey | RES 120 OHM 1% 1/2W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1770 | Buy Now |
DISTI #
SR1206FR-7W120RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 120Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-7W120RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
DISTI #
603-SR1206FR-7W120RL
|
Mouser Electronics | Thick Film Resistors - SMD 120 Ohms 1/2 W 1206 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.1580 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0198 | Buy Now |
Part Details for SR1206FR-7W120RL
SR1206FR-7W120RL CAD Models
SR1206FR-7W120RL Part Data Attributes:
|
SR1206FR-7W120RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-7W120RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-7W120RL
This table gives cross-reference parts and alternative options found for SR1206FR-7W120RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-7W120RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCWF12P1200FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | SR1206FR-7W120RL vs MCWF12P1200FTL |
PWR12F1200TEU | Fixed Resistor, 0.5W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206FR-7W120RL vs PWR12F1200TEU |
RCC1206120RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SR1206FR-7W120RL vs RCC1206120RFKEA |
TFP1206R1200FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SR1206FR-7W120RL vs TFP1206R1200FA-T5 |
RAG06K121FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W120RL vs RAG06K121FC |
AC1206FR-7W120RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-7W120RL vs AC1206FR-7W120RL |
WF12P1200FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SR1206FR-7W120RL vs WF12P1200FTLV |
FPS06FT-1200 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206FR-7W120RL vs FPS06FT-1200 |
AC1206FR-3W120RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-7W120RL vs AC1206FR-3W120RL |
RMCH32K121FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-7W120RL vs RMCH32K121FB |