Part Details for SR0201X7R103KEP5#M123 by Presidio Components Inc
Overview of SR0201X7R103KEP5#M123 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0201X7R103KEP5#M123
SR0201X7R103KEP5#M123 CAD Models
SR0201X7R103KEP5#M123 Part Data Attributes:
|
SR0201X7R103KEP5#M123
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR0201X7R103KEP5#M123
Presidio Components Inc
Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.01uF, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
Length | 0.61 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.28 mm |
Alternate Parts for SR0201X7R103KEP5#M123
This table gives cross-reference parts and alternative options found for SR0201X7R103KEP5#M123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0201X7R103KEP5#M123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL063SB7103KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | SR0201X7R103KEP5#M123 vs MCASL063SB7103KFCA1J |
C0201X7R100-103KSNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | SR0201X7R103KEP5#M123 vs C0201X7R100-103KSNP |
CM03X7R103K10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.01 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | SR0201X7R103KEP5#M123 vs CM03X7R103K10AN |
SR0201X7R103KENG5#M123 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.01uF, 0201 | Presidio Components Inc | SR0201X7R103KEP5#M123 vs SR0201X7R103KENG5#M123 |
NMC0201X7R103K10TRPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | NIC Components Corp | SR0201X7R103KEP5#M123 vs NMC0201X7R103K10TRPF |
LMR063B7103KP-F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | SR0201X7R103KEP5#M123 vs LMR063B7103KP-F |
C0201X7R100-103KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | SR0201X7R103KEP5#M123 vs C0201X7R100-103KPE |
C0201X7R100-103KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | SR0201X7R103KEP5#M123 vs C0201X7R100-103KPU |
C0201X7R100-103KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | SR0201X7R103KEP5#M123 vs C0201X7R100-103KGU |
885012204005 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Wurth Elektronik | SR0201X7R103KEP5#M123 vs 885012204005 |