Part Details for SPW47N60C3FKSA1 by Infineon Technologies AG
Overview of SPW47N60C3FKSA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPW47N60C3FKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K0744
|
Newark | N Channel Mosfet, 650V, 47A, To-247, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:47A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Infineon SPW47N60C3FKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6117 |
|
$7.6900 | Buy Now |
DISTI #
448-SPW47N60C3FKSA1-ND
|
DigiKey | MOSFET N-CH 650V 47A TO247-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2291 In Stock |
|
$9.6920 / $15.3000 | Buy Now |
DISTI #
SPW47N60C3FKSA1
|
Avnet Americas | Trans MOSFET N-CH 650V 47A 3-Pin TO-247 Tube - Rail/Tube (Alt: SPW47N60C3FKSA1) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$10.1011 / $12.2657 | Buy Now |
DISTI #
98K0744
|
Avnet Americas | Trans MOSFET N-CH 650V 47A 3-Pin TO-247 Tube - Bulk (Alt: 98K0744) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 124 Partner Stock |
|
$12.1300 / $15.9100 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 70 mOhm 252 nC CoolMOS™ Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 240Tube |
|
$10.6200 / $10.7000 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 70 mOhm 252 nC CoolMOS™ Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 210Tube |
|
$10.6200 / $11.1500 | Buy Now |
DISTI #
81009060
|
Verical | Trans MOSFET N-CH 600V 47A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2420 | Americas - 6390 |
|
$15.1612 | Buy Now |
DISTI #
69267996
|
Verical | Trans MOSFET N-CH 600V 47A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2226 | Americas - 103 |
|
$11.5750 / $11.8750 | Buy Now |
|
Ameya Holding Limited | Min Qty: 30 | 540 |
|
$13.7650 / $15.2946 | Buy Now |
DISTI #
24S6272
|
Bürklin Elektronik | Infineon Technologies N channel CoolMOS power transistor, 650 V, 47 A, TO-247, SPW47N60C3FKSA1 Min Qty: 1 | 67 |
|
$15.7947 / $20.5547 | Buy Now |
Part Details for SPW47N60C3FKSA1
SPW47N60C3FKSA1 CAD Models
SPW47N60C3FKSA1 Part Data Attributes
|
SPW47N60C3FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPW47N60C3FKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 47A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, GREEN, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247AC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1800 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 47 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 415 W | |
Pulsed Drain Current-Max (IDM) | 141 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SPW47N60C3FKSA1
This table gives cross-reference parts and alternative options found for SPW47N60C3FKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPW47N60C3FKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHW47N60EF-GE3 | Power Field-Effect Transistor, 47A I(D), 600V, 0.067ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | SPW47N60C3FKSA1 vs SIHW47N60EF-GE3 |
SIHW47N65E-GE3 | Power Field-Effect Transistor, 47A I(D), 650V, 0.072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | SPW47N60C3FKSA1 vs SIHW47N65E-GE3 |
SPW47N65C3FKSA1 | Power Field-Effect Transistor, 47A I(D), 650V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | Infineon Technologies AG | SPW47N60C3FKSA1 vs SPW47N65C3FKSA1 |
SIHG47N65E-GE3 | Power Field-Effect Transistor, 47A I(D), 650V, 0.072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | SPW47N60C3FKSA1 vs SIHG47N65E-GE3 |
STW54NM65ND | N-channel 650 V, 0.055 Ohm typ., 49 A FDmesh(TM) II Power MOSFET (with fast diode) in a TO-247 package | STMicroelectronics | SPW47N60C3FKSA1 vs STW54NM65ND |