Part Details for SPC15212 by SPC Multicomp
Overview of SPC15212 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4814
|
Newark | Rf/Coaxial, F Plug, Straight, Crimp, Connector Type:F Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg59, Contact Material:Brass, Contact Plating:Nickel Plated Contacts Rohs Compliant: No |Multicomp SPC15212 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 829 |
|
$0.1580 | Buy Now |
Part Details for SPC15212
SPC15212 CAD Models
SPC15212 Part Data Attributes:
|
SPC15212
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15212
SPC Multicomp
RF F Connector, 1 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Connector Type | RF F CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Total Number of Contacts | 1 |