Part Details for SPC15193 by SPC Multicomp
Overview of SPC15193 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4796
|
Newark | Rf/Coaxial, Bnc Plug, Straight, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg174, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Multicomp SPC15193 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 332 |
|
$0.8690 | Buy Now |
Part Details for SPC15193
SPC15193 CAD Models
SPC15193 Part Data Attributes:
|
SPC15193
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15193
SPC Multicomp
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.637 inch | |
Body Diameter | 0.571 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-174 | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Color | WHITE | |
Insulator Material | ACETAL | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.295 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for SPC15193
This table gives cross-reference parts and alternative options found for SPC15193. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC15193, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15346 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | SPC Multicomp | SPC15193 vs SPC15346 |