Part Details for SP1485ECP by Sipex Corporation
Overview of SP1485ECP by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SP1485ECP
SP1485ECP CAD Models
SP1485ECP Part Data Attributes:
|
SP1485ECP
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP1485ECP
Sipex Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.5885 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 50 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 30 ns | |
Width | 7.62 mm |
Alternate Parts for SP1485ECP
This table gives cross-reference parts and alternative options found for SP1485ECP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP1485ECP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3695N/NOPB | IC LINE TRANSCEIVER, PDIP8, Line Driver or Receiver | National Semiconductor Corporation | SP1485ECP vs DS3695N/NOPB |
SN65176BJG-00 | LINE TRANSCEIVER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | SP1485ECP vs SN65176BJG-00 |
DS3695N | IC LINE TRANSCEIVER, PDIP8, Line Driver or Receiver | National Semiconductor Corporation | SP1485ECP vs DS3695N |
DS3695TJ | LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | SP1485ECP vs DS3695TJ |
DS3696N/NOPB | IC LINE TRANSCEIVER, PDIP8, Line Driver or Receiver | Texas Instruments | SP1485ECP vs DS3696N/NOPB |
DS3696TN | LINE TRANSCEIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | SP1485ECP vs DS3696TN |
DS3695TN | LINE TRANSCEIVER, PDIP8, DIP-8 | Texas Instruments | SP1485ECP vs DS3695TN |
DS75176BN/NOPB | IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | SP1485ECP vs DS75176BN/NOPB |
DS75176BTN | IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | SP1485ECP vs DS75176BTN |
SN75176BP-00 | LINE TRANSCEIVER, PDIP8 | Texas Instruments | SP1485ECP vs SN75176BP-00 |