-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75C3223EDB-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9380 In Stock |
|
$2.1200 | Buy Now |
DISTI #
SN75C3223EDB-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
235 In Stock |
|
$2.8971 / $3.9400 | Buy Now |
DISTI #
595-SN75C3223EDB
|
Mouser Electronics | RS-232 Interface IC 3V To 5.5V Multi Ch RS232 Compat Drvr RoHS: Compliant | 0 |
|
$1.9700 / $3.9300 | Order Now |
|
Rochester Electronics | SN75C3223E 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD (HBM) Protection RoHS: Compliant Status: Active Min Qty: 1 | 9380 |
|
$1.8200 / $2.1500 | Buy Now |
|
Ameya Holding Limited | IC LINE DRVR/RCVR RS-232 20-SSOP | 1605 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C3223EDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C3223EDB
Texas Instruments
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN75C3223EDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C3223EDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C3223EDBRG4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN75C3223EDB vs SN75C3223EDBRG4 |
SN75C3223EDBR | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP 0 to 70 | Texas Instruments | SN75C3223EDB vs SN75C3223EDBR |
SN75C3223EDBG4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN75C3223EDB vs SN75C3223EDBG4 |
SN65C3223EDB | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN75C3223EDB vs SN65C3223EDB |
SN75C3223DBRG4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN75C3223EDB vs SN75C3223DBRG4 |
SN65C3223EDBG4 | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, SSOP-20 | Texas Instruments | SN75C3223EDB vs SN65C3223EDBG4 |
SN65C3223EDBR | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP -40 to 85 | Texas Instruments | SN75C3223EDB vs SN65C3223EDBR |