-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Low-Power Line Receiver 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1134
|
Newark | Rs-232 Line Receiver, 6V, Dip-14, Ic Type:Rs232 Receiver, No. Of Receivers:4Receivers, No. Of Transmitters:-, Communication Mode:-, Data Rate Max:1Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:6V, Ic Case/Package:Dip, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75C189N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 137 |
|
$0.1050 | Buy Now |
DISTI #
2156-SN75C189N-ND
|
DigiKey | IC RECEIVER 0/4 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
29160 In Stock |
|
$0.4200 | Buy Now |
DISTI #
296-6969-5-ND
|
DigiKey | IC RECEIVER 0/4 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1948 In Stock |
|
$0.4439 / $0.9800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 466 |
|
$0.5119 / $1.8281 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 8 |
|
$0.5320 / $0.6650 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 72 |
|
$0.8172 / $1.3620 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 300 |
|
$0.6338 / $2.4375 | Buy Now |
|
Rochester Electronics | SN75C189 Quadruple Low-Power Line Receiver RoHS: Compliant Status: Active Min Qty: 1 | 29160 |
|
$0.3632 / $0.4273 | Buy Now |
DISTI #
SN75C189N
|
TME | IC: interface, line receiver, DTE-DCE,RS232, DIP14, 4.5÷6VDC Min Qty: 1 | 25 |
|
$0.4500 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C189N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C189N
Texas Instruments
Quadruple Low-Power Line Receiver 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESPONSE CONTROL | |
High Level Input Current-Max | 0.0083 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 6 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75C189N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C189N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489AN | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | SN75C189N vs MC1489AN |
SN55189AJ | Quadruple Line Receiver 14-CDIP -55 to 125 | Texas Instruments | SN75C189N vs SN55189AJ |
SN75C189AN | Quadruple Low-Power Line Receiver 14-PDIP 0 to 70 | Texas Instruments | SN75C189N vs SN75C189AN |
SN75189AN | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | SN75C189N vs SN75189AN |