-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Line Receiver 14-TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75189APWR-ND
|
DigiKey | IC RECEIVER 0/4 14TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
46000 In Stock |
|
$0.2400 | Buy Now |
DISTI #
296-SN75189APWRCT-ND
|
DigiKey | IC RECEIVER 0/4 14TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5985 In Stock |
|
$0.2153 / $0.6200 | Buy Now |
DISTI #
595-SN75189APWR
|
Mouser Electronics | RS-232 Interface IC Quadruple Line Receiver 14-TSSOP RoHS: Compliant | 3953 |
|
$0.2070 / $0.6200 | Buy Now |
|
Quest Components | 1192 |
|
$0.2200 / $0.5500 | Buy Now | |
|
Rochester Electronics | SN75189A Quadruple Line Receiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 46000 |
|
$0.2033 / $0.2392 | Buy Now |
|
Ameya Holding Limited | 13995 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75189APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75189APWR
Texas Instruments
Quadruple Line Receiver 14-TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-28 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 85 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN75189APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75189APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489AML2 | QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 | onsemi | SN75189APWR vs MC1489AML2 |
MC1489AML1 | QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 | onsemi | SN75189APWR vs MC1489AML1 |
SN75189ADRG4 | Quadruple Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75189APWR vs SN75189ADRG4 |
SN55LBC173TDA2 | Quadruple Low-Power Differential Receiver 0- | Texas Instruments | SN75189APWR vs SN55LBC173TDA2 |
SN75C189ADBLE | Quadruple Low-Power Line Receiver 14-SSOP 0 to 70 | Texas Instruments | SN75189APWR vs SN75C189ADBLE |
5962F9563102VXC | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDFP16 | Renesas Electronics Corporation | SN75189APWR vs 5962F9563102VXC |
MAX1489EESD | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO14, 0.150 INCH, SO-14 | Maxim Integrated Products | SN75189APWR vs MAX1489EESD |
DS1489AN | IC QUAD LINE RECEIVER, PDIP14, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | SN75189APWR vs DS1489AN |
HIN14C89ECBN | LINE RECEIVER, PDSO14 | Intersil Corporation | SN75189APWR vs HIN14C89ECBN |
SN75C189ADBR | Quadruple Low-Power Line Receiver 14-SSOP 0 to 70 | Texas Instruments | SN75189APWR vs SN75C189ADBR |