-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Line Receiver 14-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26649-1-ND
|
DigiKey | IC RECEIVER 0/4 14SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3975 In Stock |
|
$0.2705 / $0.7800 | Buy Now |
DISTI #
595-SN75189ANSR
|
Mouser Electronics | RS-232 Interface IC Quadruple Line Receiver RoHS: Compliant | 0 |
|
$0.2600 / $0.7800 | Order Now |
|
Ameya Holding Limited | IC QUAD LINE RECEIVER 14SO | 5900 |
|
RFQ | |
|
Win Source Electronics | IC QUAD LINE RECEIVER 14SO | 6104 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75189ANSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75189ANSR
Texas Instruments
Quadruple Line Receiver 14-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESPONSE CONTROL | |
High Level Input Current-Max | 0.0083 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Low Current-Max | 0.01 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN75189ANSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75189ANSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75189NSRG4 | Quadruple Line Receiver 14-SO 0 to 70 | Texas Instruments | SN75189ANSR vs SN75189NSRG4 |
SN75189NSLE-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75189ANSR vs SN75189NSLE-00 |
SN75189NSR | Quadruple Line Receiver 14-SO 0 to 70 | Texas Instruments | SN75189ANSR vs SN75189NSR |
SN75189NS | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | SN75189ANSR vs SN75189NS |
SN75189ANSRG4 | Quadruple Line Receiver 14-SO 0 to 70 | Texas Instruments | SN75189ANSR vs SN75189ANSRG4 |
SN75189ANSLE | Quadruple Line Receiver 14-SO 0 to 70 | Texas Instruments | SN75189ANSR vs SN75189ANSLE |
SN75189NSE4 | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | SN75189ANSR vs SN75189NSE4 |
SN75189ANS | IC QUAD LINE RECEIVER, PDSO14, Line Driver or Receiver | Texas Instruments | SN75189ANSR vs SN75189ANS |