Datasheets
SN74HC14NS by: Texas Instruments

HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOP-14

Part Details for SN74HC14NS by Texas Instruments

Overview of SN74HC14NS by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SN74HC14NS

SN74HC14NS CAD Models

SN74HC14NS Part Data Attributes

SN74HC14NS Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HC14NS Texas Instruments HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOP-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP14,.3
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 10.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 155 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for SN74HC14NS

This table gives cross-reference parts and alternative options found for SN74HC14NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC14NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC74HC14AF-TP2 IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HC14NS vs TC74HC14AF-TP2
HD74HC14FP-EL Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd SN74HC14NS vs HD74HC14FP-EL
HD74HC14FPEL HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, SOP-14 Renesas Electronics Corporation SN74HC14NS vs HD74HC14FPEL
SN74HC14NSLE Hex Schmitt-Trigger Inverters 14-SO -40 to 85 Texas Instruments SN74HC14NS vs SN74HC14NSLE
TC74HC14AF(TP2) IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HC14NS vs TC74HC14AF(TP2)
MM74HC14SJX Hex Inverting Schmitt Trigger, 2000-REEL onsemi SN74HC14NS vs MM74HC14SJX
TC74HC14AF-TP1 IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HC14NS vs TC74HC14AF-TP1
HD74HC14FP Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd SN74HC14NS vs HD74HC14FP
TC74HC14AF IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate Toshiba America Electronic Components SN74HC14NS vs TC74HC14AF
MC74HC14AFG HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi SN74HC14NS vs MC74HC14AFG
Part Number Description Manufacturer Compare
SN54LS05FK Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, CC-20 Rochester Electronics LLC SN74HC14NS vs SN54LS05FK
SN74LS20W NAND Gate Rochester Electronics LLC SN74HC14NS vs SN74LS20W
SN54HC20W HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments SN74HC14NS vs SN54HC20W
SN74AS20DG4 AS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74HC14NS vs SN74AS20DG4
M54HC20D1 HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics SN74HC14NS vs M54HC20D1
SN7406NP3 Inverter, 7406 Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC SN74HC14NS vs SN7406NP3
DM54LS04E/883 Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, LCC-20 Rochester Electronics LLC SN74HC14NS vs DM54LS04E/883
MM74HC20N NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, DIP-14 Fairchild Semiconductor Corporation SN74HC14NS vs MM74HC20N
SN74HCT04PW 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 Texas Instruments SN74HC14NS vs SN74HCT04PW
MC14049UBCP Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC SN74HC14NS vs MC14049UBCP

SN74HC14NS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC14NS by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC14NS by Texas Instruments

  • Please alert me when SN74HC14NS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC14NS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC14NS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC14NS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC14NS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC14NS by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: