-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F27N-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
19301 In Stock |
|
$0.4000 | Buy Now |
DISTI #
296-3577-5-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2065 In Stock |
|
$0.3734 / $0.9300 | Buy Now |
DISTI #
595-SN74F27N
|
Mouser Electronics | Logic Gates Triple 3 Input RoHS: Compliant | 2101 |
|
$0.3590 / $0.9300 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | SN74F27 Triple 3-input positive-NOR gates RoHS: Compliant Status: Active Min Qty: 1 | 19301 |
|
$0.3446 / $0.4054 | Buy Now |
|
Ameya Holding Limited | IC GATE NOR 3CH 3-INP 14-DIP | 19570 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 75 |
|
$0.2500 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F27N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F27N
Texas Instruments
3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74F27N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F27N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F02J | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74F27N vs MC74F02J |
M38510/33301SCA | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74F27N vs M38510/33301SCA |
N74F02N | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NXP Semiconductors | SN74F27N vs N74F02N |
I74F02N,602 | 74F02 - Quad 2-input NOR gate DIP 14-Pin | NXP Semiconductors | SN74F27N vs I74F02N,602 |
M38510/33301SCA | IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | SN74F27N vs M38510/33301SCA |
74F02N | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | SN74F27N vs 74F02N |
M38510/33301BCA | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | National Semiconductor Corporation | SN74F27N vs M38510/33301BCA |
74F02DC | IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | National Semiconductor Corporation | SN74F27N vs 74F02DC |
SN74F02NE4 | 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70 | Texas Instruments | SN74F27N vs SN74F02NE4 |
5962-9757801QCX | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | SN74F27N vs 5962-9757801QCX |