-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs</p 8-SM8 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74AVC2T45DCTE4
|
Mouser Electronics | Translation - Voltage Levels DUAL BUS TRANSCEIVER | 2272 |
|
$0.2910 / $0.8800 | Buy Now |
|
Win Source Electronics | IC BUS TRANSCVR TRI-ST 2B SM8 | 148000 |
|
$0.3490 / $0.5230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC2T45DCTRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC2T45DCTRE4
Texas Instruments
Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs</p 8-SM8 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, SSOP8,.16 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER-SUPPLY RAILS FOR PORT A AND B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74AVC2T45DCTRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC2T45DCTRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVC2T45DCTTG4 | Dual-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 8-SM8 -40 to 85 | Texas Instruments | SN74AVC2T45DCTRE4 vs SN74AVC2T45DCTTG4 |
SN74AVCH2T45DCTT | Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-SM8 -40 to 85 | Texas Instruments | SN74AVC2T45DCTRE4 vs SN74AVCH2T45DCTT |
SN74AVC2T45DCTRG4 | AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SSOP-8 | Texas Instruments | SN74AVC2T45DCTRE4 vs SN74AVC2T45DCTRG4 |
SN74AVC2T45DCTT | Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs | Texas Instruments | SN74AVC2T45DCTRE4 vs SN74AVC2T45DCTT |
74AVCH2T45DCTTE4 | Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-SM8 -40 to 85 | Texas Instruments | SN74AVC2T45DCTRE4 vs 74AVCH2T45DCTTE4 |
SN74AVC2T45DCTR | Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs | Texas Instruments | SN74AVC2T45DCTRE4 vs SN74AVC2T45DCTR |
SN74AVCH2T45DCTR | Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-SM8 -40 to 85 | Texas Instruments | SN74AVC2T45DCTRE4 vs SN74AVCH2T45DCTR |
74AVCH2T45DCTRE4 | Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-SM8 -40 to 85 | Texas Instruments | SN74AVC2T45DCTRE4 vs 74AVCH2T45DCTRE4 |