Part Details for SN74AS760N-10 by Texas Instruments
Overview of SN74AS760N-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SN74AS760N-10
SN74AS760N-10 CAD Models
SN74AS760N-10 Part Data Attributes:
|
SN74AS760N-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS760N-10
Texas Instruments
AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74AS760N-10
This table gives cross-reference parts and alternative options found for SN74AS760N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS760N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AS760J-00 | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN74AS760N-10 vs SNJ54AS760J-00 |
5962-8776701RA | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Rochester Electronics LLC | SN74AS760N-10 vs 5962-8776701RA |
DM74AS760N | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | SN74AS760N-10 vs DM74AS760N |
5962-8776701RX | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | SN74AS760N-10 vs 5962-8776701RX |
SN74AS760N3 | Octal Buffers/Line Drivers With Open-Collector Outputs 20-PDIP 0 to 70 | Texas Instruments | SN74AS760N-10 vs SN74AS760N3 |
SNJ54AS760J | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Rochester Electronics LLC | SN74AS760N-10 vs SNJ54AS760J |
SNJ54AS760J | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 20-CDIP -55 to 125 | Texas Instruments | SN74AS760N-10 vs SNJ54AS760J |
SN74AS760N | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Rochester Electronics LLC | SN74AS760N-10 vs SN74AS760N |
M74AS760P | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | SN74AS760N-10 vs M74AS760P |
SN74AS760N | 8-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 20-PDIP 0 to 70 | Texas Instruments | SN74AS760N-10 vs SN74AS760N |