-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76C2205
|
Newark | Buffer/Line Driver, Non Inverting, Dip, Logic Family/Base Number:74Als760, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Dip, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS760N Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $4.0000 | Buy Now |
DISTI #
2156-SN74ALS760N-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9611 In Stock |
|
$3.8000 | Buy Now |
DISTI #
296-33769-5-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
32 In Stock |
|
$3.2888 / $4.4500 | Buy Now |
DISTI #
595-SN74ALS760N
|
Mouser Electronics | Buffers & Line Drivers Octal Buffer/Driver RoHS: Compliant | 70 |
|
$3.2800 / $4.4500 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 3 |
|
$4.8900 / $7.3350 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 19 |
|
$1.8480 / $2.9568 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 3 |
|
$2.8525 / $3.4230 | Buy Now |
|
Rochester Electronics | SN74ALS760 Octal Buffers/Drivers With Open-Collector Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 9611 |
|
$3.2600 / $3.8400 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR DUAL NON-INV 20DIP | 4790 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS760N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS760N
Texas Instruments
6-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 20-PDIP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 19 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |