Part Details for SN54H20W by Rochester Electronics LLC
Overview of SN54H20W by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54H20W
SN54H20W CAD Models
SN54H20W Part Data Attributes
|
SN54H20W
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54H20W
Rochester Electronics LLC
NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.29 mm |
Alternate Parts for SN54H20W
This table gives cross-reference parts and alternative options found for SN54H20W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54H20W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC20W | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SN54H20W vs SN54HC20W |
SN74LS20W | NAND Gate | Rochester Electronics LLC | SN54H20W vs SN74LS20W |
SN54H20W-10 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Texas Instruments | SN54H20W vs SN54H20W-10 |
SNJ54H20W | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14, HERMETIC SEALED, CERAMIC, FP-14 | Texas Instruments | SN54H20W vs SNJ54H20W |
SNC54H20W | NAND Gate | Rochester Electronics LLC | SN54H20W vs SNC54H20W |
SNJ54H20W | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14, HERMETIC SEALED, CERAMIC, FP-14 | Rochester Electronics LLC | SN54H20W vs SNJ54H20W |
8403901DA | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CFP -55 to 125 | Texas Instruments | SN54H20W vs 8403901DA |
5962-8403901VDA | Dual 4-Input Positive-NAND Gates 14-CFP | Texas Instruments | SN54H20W vs 5962-8403901VDA |
SNJ54H20W-00 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Texas Instruments | SN54H20W vs SNJ54H20W-00 |
SNJ54HC20W | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CFP -55 to 125 | Texas Instruments | SN54H20W vs SNJ54HC20W |