-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C4940
|
Newark | Wire To Board Connector, Plug, 2 Position, 2.5Mm, Product Range:Sm Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:2.5Mm, For Use With:-, Connector Type:Wire To Board, Contact Termination:Crimp, No. Of Rows:1 Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SMP-02V-NC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 380900 |
|
$0.0520 / $0.1250 | Buy Now |
DISTI #
455-3249-ND
|
DigiKey | CONN PLUG HSG 2POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
28252 In Stock |
|
$0.0408 / $0.1200 | Buy Now |
|
Future Electronics | 2 Position SM HOUSING SMP CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0400 / $0.0471 | Buy Now |
DISTI #
JSTSMP-02V-NC
|
Heilind Electronics | Connector | Americas - 13203 in Stock18750 On Order |
|
$0.0344 / $0.0440 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, PLUG | 19 |
|
$0.2064 / $0.2580 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, PLUG | 22048 |
|
$0.1485 / $0.9900 | Buy Now |
DISTI #
JSTSMP-02V-NC
|
Interstate Connecting Components | Connector | 39615625 On Order |
|
$0.0344 / $0.0440 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 27571 |
|
$0.0990 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP-02V-NC
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SMP-02V-NC
JST Manufacturing
Rectangular Connector, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |