Part Details for SMBT3904E6327 by Rochester Electronics LLC
Overview of SMBT3904E6327 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBT3904E6327
SMBT3904E6327 CAD Models
SMBT3904E6327 Part Data Attributes:
|
SMBT3904E6327
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SMBT3904E6327
Rochester Electronics LLC
200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for SMBT3904E6327
This table gives cross-reference parts and alternative options found for SMBT3904E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBT3904E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3904 | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | SMBT3904E6327 vs MMBT3904 |
PMBT3904,235 | PMBT3904 - NPN switching transistor TO-236 3-Pin | NXP Semiconductors | SMBT3904E6327 vs PMBT3904,235 |
PMBS3904,215 | PMBS3904 - NPN general purpose transistor TO-236 3-Pin | NXP Semiconductors | SMBT3904E6327 vs PMBS3904,215 |
PMBS3904,235 | PMBS3904 - NPN general purpose transistor TO-236 3-Pin | NXP Semiconductors | SMBT3904E6327 vs PMBS3904,235 |
PMBT3904 | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | SMBT3904E6327 vs PMBT3904 |
BSR17A | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | SMBT3904E6327 vs BSR17A |
MMBT3904,215 | MMBT3904 - NPN switching transistor TO-236 3-Pin | NXP Semiconductors | SMBT3904E6327 vs MMBT3904,215 |
PMBT3904,215 | PMBT3904 - NPN switching transistor TO-236 3-Pin | NXP Semiconductors | SMBT3904E6327 vs PMBT3904,215 |
PMBS3904 | TRANSISTOR 100 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | SMBT3904E6327 vs PMBS3904 |
MMBT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | SMBT3904E6327 vs MMBT3904 |