Part Details for SMBT2222AE6327 by Siemens
Overview of SMBT2222AE6327 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBT2222AE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | NPN SILICON SWITCHING TRANSISTOR Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Not Compliant | Europe - 3000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
Part Details for SMBT2222AE6327
SMBT2222AE6327 CAD Models
SMBT2222AE6327 Part Data Attributes:
|
SMBT2222AE6327
Siemens
Buy Now
Datasheet
|
Compare Parts:
SMBT2222AE6327
Siemens
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for SMBT2222AE6327
This table gives cross-reference parts and alternative options found for SMBT2222AE6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBT2222AE6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT2222TA | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | SMBT2222AE6327 vs FMMT2222TA |
PMBT2222 | TRANSISTOR 600 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | SMBT2222AE6327 vs PMBT2222 |
FMMT2222 | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | SMBT2222AE6327 vs FMMT2222 |
FMMT2222ATA | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | SMBT2222AE6327 vs FMMT2222ATA |
MMBT2222AG-AE3-R | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | SMBT2222AE6327 vs MMBT2222AG-AE3-R |
MMBT2222ALT3G | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | Rochester Electronics LLC | SMBT2222AE6327 vs MMBT2222ALT3G |
MMBT2222LT3G | 600mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | Rochester Electronics LLC | SMBT2222AE6327 vs MMBT2222LT3G |
PMBT2222,215 | PMBT2222; PMBT2222A - NPN switching transistors TO-236 3-Pin | NXP Semiconductors | SMBT2222AE6327 vs PMBT2222,215 |
FMMT2222TC | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | SMBT2222AE6327 vs FMMT2222TC |
MMBT2222ALT1G | Small Signal Bipolar Transistor, | Rochester Electronics LLC | SMBT2222AE6327 vs MMBT2222ALT1G |