Part Details for SMBJ7.5CA by Taiwan Semiconductor
Overview of SMBJ7.5CA by Taiwan Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ7.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9944
|
Newark | Diode, Tvs, 7.5V, 600W, Smb, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:7.5V, Clamping Voltage Max:12.9V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:8.33V Rohs Compliant: Yes |Taiwan Semiconductor SMBJ7.5CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5289 |
|
$0.1740 / $0.6000 | Buy Now |
DISTI #
1801-SMBJ7.5CACT-ND
|
DigiKey | TVS DIODE 7.5VWM 12.9VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2600 In Stock |
|
$0.1076 / $0.5000 | Buy Now |
DISTI #
SMBJ7.5CA
|
Avnet Americas | Diode TVS Single Bi-Directional 75V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ7.5CA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0634 / $0.0716 | Buy Now |
DISTI #
821-SMBJ7.5CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 8.8V, Bidirectional, TVS RoHS: Compliant | 2950 |
|
$0.1070 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.0852 | Buy Now |
DISTI #
SMBJ7.5CA
|
Avnet Americas | Diode TVS Single Bi-Directional 75V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ7.5CA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0634 / $0.0716 | Buy Now |
DISTI #
SMBJ7.5CA
|
EBV Elektronik | Diode TVS Single Bi-Directional 75V 600W 2-Pin DO-214AA (Alt: SMBJ7.5CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
7277822
|
element14 Asia-Pacific | DIODE, TVS, 7.5V, 600W, SMB RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5291 |
|
$0.4759 / $0.7116 | Buy Now |
DISTI #
7277822RL
|
element14 Asia-Pacific | DIODE, TVS, 7.5V, 600W, SMB RoHS: Compliant Min Qty: 100 Container: Reel | 5291 |
|
$0.4759 | Buy Now |
DISTI #
7277822RL
|
Farnell | DIODE, TVS, 7.5V, 600W, SMB RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 5289 |
|
$0.3947 | Buy Now |
Part Details for SMBJ7.5CA
SMBJ7.5CA CAD Models
SMBJ7.5CA Part Data Attributes:
|
SMBJ7.5CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ7.5CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 9.21 V | |
Breakdown Voltage-Min | 8.33 V | |
Breakdown Voltage-Nom | 8.77 V | |
Clamping Voltage-Max | 12.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ7.5CA
This table gives cross-reference parts and alternative options found for SMBJ7.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ7.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ8.0CA | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMBJ7.5CA vs SMBJ8.0CA |
SMBJ7.5CA | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional, | DB Lectro Inc | SMBJ7.5CA vs SMBJ7.5CA |
MXLSMBJ8.0CA | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ7.5CA vs MXLSMBJ8.0CA |
SMBJ7.5CA-M3/52 | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ7.5CA vs SMBJ7.5CA-M3/52 |
SMBJ8.0CA | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ7.5CA vs SMBJ8.0CA |
SMBJ8.0CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ7.5CA vs SMBJ8.0CA |
MASMBJ8.0CAE3 | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ7.5CA vs MASMBJ8.0CAE3 |
SMBJ7.5CA-E3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ7.5CA vs SMBJ7.5CA-E3/52 |
SMBJ8.0CA-E3 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ7.5CA vs SMBJ8.0CA-E3 |
SMBJ7.5CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ7.5CA vs SMBJ7.5CAHM3/H |