Part Details for SMBJ7.5CA-13-F by Diodes Incorporated
Overview of SMBJ7.5CA-13-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ7.5CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7821
|
Newark | Tvs Diode, 600W, 7.5V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ7.5CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2695 |
|
$0.1100 | Buy Now |
DISTI #
SMBJ7.5CA-FDICT-ND
|
DigiKey | TVS DIODE 7.5VWM 12.9VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60248 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
SMBJ7.5CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 7.5V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ7.5CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
621-SMBJ7.5CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 7.5V RoHS: Compliant | 13547 |
|
$0.0790 / $0.3700 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 7.5 V BI-Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0775 / $0.0871 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 7.5 V BI-Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0775 / $0.0871 | Buy Now |
DISTI #
SMBJ7.5CA-13-F
|
TME | Diode: TVS, 600W, 8.33÷9.58V, 46.5A, bidirectional, SMB, reel,tape Min Qty: 5 | 2171 |
|
$0.1060 / $0.1910 | Buy Now |
DISTI #
SMBJ7.5CA-13-F
|
Avnet Asia | Diode TVS Single Bi-Dir 7.5V 600W 2-Pin SMB T/R (Alt: SMBJ7.5CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SMBJ7.5CA-13-F
|
Avnet Silica | Diode TVS Single Bi-Dir 7.5V 600W 2-Pin SMB T/R (Alt: SMBJ7.5CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 46.5A 600W 12.9V 8.33V 7.5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | 8 |
|
$0.1166 / $0.1836 | Buy Now |
Part Details for SMBJ7.5CA-13-F
SMBJ7.5CA-13-F CAD Models
SMBJ7.5CA-13-F Part Data Attributes:
|
SMBJ7.5CA-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMBJ7.5CA-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |