-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2396
|
Newark | Tvs Diode, Bidir, 33V, 600W, Do-214Aa Rohs Compliant: Yes |Diodes Inc. SMBJ33CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 452 |
|
$0.1060 / $0.3740 | Buy Now |
DISTI #
10AH1059
|
Newark | Protection Tvs Bidirectional Smb 600W 33V Rohs 3K Rohs Compliant: Yes |Diodes Inc. SMBJ33CA-13-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 | Buy Now |
DISTI #
SMBJ33CA-FDICT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
175024 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
SMBJ33CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ33CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2659704584000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
621-SMBJ33CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 33V RoHS: Compliant | 62957 |
|
$0.0900 / $0.3600 | Buy Now |
DISTI #
A03:0893_13586211
|
Arrow Electronics | TVS Diode Single Bi-Dir 33V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2228 | Asia - 81000 |
|
$0.0716 / $0.0846 | Buy Now |
DISTI #
P40:2555_08707031
|
Arrow Electronics | TVS Diode Single Bi-Dir 33V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks Date Code: 2222 | Europe - 18000 |
|
$0.0735 / $0.0869 | Buy Now |
DISTI #
V36:1790_06704310
|
Arrow Electronics | TVS Diode Single Bi-Dir 33V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2228 | Americas - 12000 |
|
$0.0795 / $0.0914 | Buy Now |
DISTI #
E02:0323_01119514
|
Arrow Electronics | TVS Diode Single Bi-Dir 33V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | Europe - 3000 |
|
$0.0735 / $0.0869 | Buy Now |
DISTI #
V72:2272_06704310
|
Arrow Electronics | TVS Diode Single Bi-Dir 33V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2221 Container: Cut Strips | Americas - 2013 |
|
$0.0923 / $0.3465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy