Part Details for SMBJ28A/TR13 by YAGEO Corporation
Overview of SMBJ28A/TR13 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ28A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8005
|
Newark | Tvs Diode, Unidir, 28V, 600W, Do-214Aa-2 Rohs Compliant: Yes |Yageo SMBJ28A/TR13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 325 |
|
$0.1310 / $0.4580 | Buy Now |
DISTI #
13-SMBJ28A/TR13CT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5722 In Stock |
|
$0.0503 / $0.4400 | Buy Now |
DISTI #
SMBJ28A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 28V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ28A/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0415 / $0.0467 | Buy Now |
DISTI #
603-SMBJ28A/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMBJ DO-214AA 28V 45.4V RoHS: Compliant | 23258 |
|
$0.0520 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0418 | Buy Now |
DISTI #
SMBJ28A/TR13
|
TTI | ESD Suppressors / TVS Diodes SMBJ DO-214AA 28V 45.4V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0470 | Buy Now |
DISTI #
SMBJ28A/TR13
|
Avnet Abacus | Transient Voltage Suppressor Uni-Directional 28V 600W 2-Pin DO-214AA T/R (Alt: SMBJ28A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 30000 |
|
Buy Now | |
|
New Advantage Corporation | SMBJ, DO-214AA, 28V, 45.4V, TVS Diode RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 24000 |
|
$0.0515 / $0.0554 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 28V DO214AA (SMB) SMT | 0 |
|
$0.0750 / $0.0915 | RFQ |
Part Details for SMBJ28A/TR13
SMBJ28A/TR13 CAD Models
SMBJ28A/TR13 Part Data Attributes:
|
SMBJ28A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ28A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ28A/TR13
This table gives cross-reference parts and alternative options found for SMBJ28A/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ28A/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ28AQ-13-F | Trans Voltage Suppressor Diode, | Diodes Incorporated | SMBJ28A/TR13 vs SMBJ28AQ-13-F |
SMBJ28 | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ28A/TR13 vs SMBJ28 |
SMBJ28A-TR | 600 W, 28 V TVS in SMB | STMicroelectronics | SMBJ28A/TR13 vs SMBJ28A-TR |
SMBJ28A-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ28A/TR13 vs SMBJ28A-AT/TR13 |
SMBJ28A | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ28A/TR13 vs SMBJ28A |
SMBJ28A-E3/52 | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ28A/TR13 vs SMBJ28A-E3/52 |
SMBJ28AHR5G | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ28A/TR13 vs SMBJ28AHR5G |
MSMBJ28A | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ28A/TR13 vs MSMBJ28A |
SMBJ28A-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMBJ28A/TR13 vs SMBJ28A-Q |
SMBJ28A-M3/52 | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ28A/TR13 vs SMBJ28A-M3/52 |