-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7761
|
Newark | Tvs Diode, 600W, 170V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ170A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2620 |
|
$0.0940 / $0.3530 | Buy Now |
DISTI #
31-SMBJ170A-13-FCT-ND
|
DigiKey | TVS DIODE 170VWM 275VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4690 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
SMBJ170A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 170V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ170A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 330000 Factory Stock |
|
$0.0639 / $0.0755 | Buy Now |
DISTI #
621-SMBJ170A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 170.0V RoHS: Compliant | 3848 |
|
$0.0660 / $0.3600 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 170 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0624 / $0.0704 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 170 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0624 / $0.0704 | Buy Now |
|
Bristol Electronics | 2236 |
|
RFQ | ||
|
Bristol Electronics | 766 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 170V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 5 |
|
$0.1912 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 170V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 1788 |
|
$0.1434 / $0.4780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy