Datasheets
SMBJ160CA by:

Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Part Details for SMBJ160CA by Daco Semiconductor Co Ltd

Overview of SMBJ160CA by Daco Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMBJ160CA

SMBJ160CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ160CA Part Data Attributes:

SMBJ160CA Daco Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
SMBJ160CA Daco Semiconductor Co Ltd Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD
Package Description SMB, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 197 V
Breakdown Voltage-Min 178 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 160 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMBJ160CA

This table gives cross-reference parts and alternative options found for SMBJ160CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ160CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MXSMBJ170CA Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ160CA vs MXSMBJ170CA
SMBJ170CAHE3TRTB Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SMBJ160CA vs SMBJ170CAHE3TRTB
SMBJ170CA Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation SMBJ160CA vs SMBJ170CA
SMBJ160CA Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SMBJ160CA vs SMBJ160CA
MSMBJ170CAE3 Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ160CA vs MSMBJ170CAE3
SMBJ170CA Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN HY Electronic Corp SMBJ160CA vs SMBJ170CA
MASMBJ170CAE3 Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ160CA vs MASMBJ170CAE3
SMBJ170CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ160CA vs SMBJ170CAHM3/H
MXLSMBJ170CA Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ160CA vs MXLSMBJ170CA
SMBJ160CA Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor SMBJ160CA vs SMBJ160CA
Part Number Description Manufacturer Compare
SMBJ170CA TRANSIL STMicroelectronics SMBJ160CA vs SMBJ170CA
SMBJ160CA Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Semtech Corporation SMBJ160CA vs SMBJ160CA
SMBJ170CA Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional, JGD Semiconductors Co Ltd SMBJ160CA vs SMBJ170CA
SMBJ170CATRTB Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SMBJ160CA vs SMBJ170CATRTB
SMBJ170CA Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ160CA vs SMBJ170CA
SMBJ170CA Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN Kyocera AVX Components SMBJ160CA vs SMBJ170CA
SMBJ160CA-E3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ160CA vs SMBJ160CA-E3/5B
SMBJ160CA-E3/5B Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ160CA vs SMBJ160CA-E3/5B
SMBJ170CA Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ160CA vs SMBJ170CA
SMBJ160CA Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation SMBJ160CA vs SMBJ160CA

SMBJ160CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ160CA by Daco Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ160CA by Daco Semiconductor Co Ltd

  • Please alert me when SMBJ160CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBJ160CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ160CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBJ160CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ160CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ160CA by Daco Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: