-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8549
|
Newark | Tvs Diode, 600W, 150V, Unidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:150V, Clamping Voltage Vc Max:243V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Bourns SMBJ150A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2965 |
|
$0.0560 | Buy Now |
DISTI #
67R0150
|
Newark | Diode, Full Reel, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:150V, Clamping Voltage Max:243V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:167V, Qualification:- Rohs Compliant: Yes |Bourns SMBJ150A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1060 | Buy Now |
DISTI #
SMBJ150ABCT-ND
|
DigiKey | TVS DIODE 150VWM 243VC SMB Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17569 In Stock |
|
$0.0770 / $0.3600 | Buy Now |
DISTI #
SMBJ150A
|
Avnet Americas | Diode TVS Single Uni-Dir 150V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ150A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0617 / $0.0866 | Buy Now |
DISTI #
SMBJ150A
|
Avnet Americas | Diode TVS Single Uni-Dir 150V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ150A) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0617 / $0.0866 | Buy Now |
DISTI #
652-SMBJ150A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 150volts 5uA 2.5 Amps Uni-Dir RoHS: Compliant | 23688 |
|
$0.0770 / $0.3500 | Buy Now |
DISTI #
V72:2272_06261090
|
Arrow Electronics | Diode TVS Single Uni-Dir 150V 600W 2-Pin SMB T/R Min Qty: 737 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2239 Container: Cut Strips | Americas - 10698 |
|
$0.0887 / $0.1356 | Buy Now |
DISTI #
V36:1790_06261090
|
Arrow Electronics | Diode TVS Single Uni-Dir 150V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2349 | Americas - 9000 |
|
$0.0745 / $0.0878 | Buy Now |
DISTI #
71279569
|
RS | A 150V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ150A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1120 / $0.1240 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 150V 600W 2-Pin SMB |
39000 In Stock |
|
$0.0744 / $0.0897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ150A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ150A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 185 V | |
Breakdown Voltage-Min | 167 V | |
Breakdown Voltage-Nom | 179.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMBJ150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ150 | Trans Voltage Suppressor Diode, 150V V(RWM), Unidirectional, | Pulse Electronics Corporation | SMBJ150A vs SMBJ150 |
SMBJ150 | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | SMBJ150A vs SMBJ150 |
SMBJ150AE3/TR7 | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ150A vs SMBJ150AE3/TR7 |
P6SMB180AHR5G | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ150A vs P6SMB180AHR5G |
SMBJ150A | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ150A vs SMBJ150A |
SMBJ150A | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | SMBJ150A vs SMBJ150A |
SMBJ150A-5B | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | SMBJ150A vs SMBJ150A-5B |
SMBJ150TR | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ150A vs SMBJ150TR |
SMBJ150A-H | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ150A vs SMBJ150A-H |
SMBJ150AM4G | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ150A vs SMBJ150AM4G |