-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7752
|
Newark | Tvs Diode, 600W, 150V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ150A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6905 |
|
$0.1100 / $0.4470 | Buy Now |
DISTI #
SMBJ150A-FDICT-ND
|
DigiKey | TVS DIODE 150VWM 243VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4644 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
SMBJ150A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 150V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ150A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 312000 Factory Stock |
|
$0.0639 / $0.0755 | Buy Now |
DISTI #
621-SMBJ150A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 150.0V RoHS: Compliant | 13138 |
|
$0.0650 / $0.3200 | Buy Now |
|
Future Electronics | SMBJ150 Series 600 W 167 V Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0637 / $0.0719 | Buy Now |
|
Future Electronics | SMBJ150 Series 600 W 167 V Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0637 / $0.0719 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 3000 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | 2400 |
|
$0.1200 / $0.6000 | Buy Now | |
DISTI #
SMBJ150A-13-F
|
TME | Diode: TVS, 600W, 167÷192.5V, 2.5A, unidirectional, SMB, reel,tape Min Qty: 5 | 3145 |
|
$0.0800 / $0.1880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy