-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5117
|
Newark | Tvs Diode, 600W, 12V, Unidir, Do-214Aa, Product Range:Transzorb Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:12V, Clamping Voltage Vc Max:19.6V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Vishay SMBJ12D-M3/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6457 |
|
$0.1770 / $0.5100 | Buy Now |
DISTI #
49Y2528
|
Newark | 600W,12V,3.5%,unidir, smb Tvs |Vishay SMBJ12D-M3/H Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1170 | Buy Now |
DISTI #
SMBJ12D-M3/H
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 600W 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: SMBJ12D-M3/H) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 7500 |
|
$0.0652 / $0.0699 | Buy Now |
DISTI #
78-SMBJ12D-M3H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 12V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant | 7829 |
|
$0.0850 / $0.4700 | Buy Now |
|
Future Electronics | SMBJ Series 1 W 14.5 V Uni-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.0640 / $0.0762 | Buy Now |
|
Future Electronics | SMBJ Series 1 W 14.5 V Uni-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.0640 / $0.0762 | Buy Now |
DISTI #
SMBJ12D-M3/H
|
TTI | ESD Suppressors / TVS Diodes 12V 600W UniDir TransZorb 3.5% Tol pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 5250 In Stock |
|
$0.0840 / $0.1000 | Buy Now |
DISTI #
SMBJ12D-M3/H
|
TME | Diode: TVS, 600W, 13.5V, 30.6A, unidirectional, SMB, reel,tape, SMBJ Min Qty: 5 | 888 |
|
$0.0750 / $0.2270 | Buy Now |
DISTI #
DTRL10994
|
Rutronik | TVS-DIO. UNI 0,6KW 14V 3.5% SMB RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel |
Stock DE - 5250 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0568 / $0.0674 | Buy Now |
DISTI #
SMBJ12D-M3/H
|
EBV Elektronik | Diode TVS Single Uni-Dir 12V 600W 2-Pin DO-214AA Plastic T/R (Alt: SMBJ12D-M3/H) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ12D-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ12D-M3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 14.5 V | |
Breakdown Voltage-Min | 13.5 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ12D-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ12D-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ12D-M3/I | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | SMBJ12D-M3/H vs SMBJ12D-M3/I |