Part Details for SMBJ12A-13-F by Diodes Incorporated
Overview of SMBJ12A-13-F by Diodes Incorporated
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ12A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7741
|
Newark | Tvs Diode, 600W, 12V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ12A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2335 |
|
$0.0770 / $0.3120 | Buy Now |
DISTI #
10AH1049
|
Newark | Protection Tvs Unidirectional Smb 600W 12.0V Rohs 3K Rohs Compliant: Yes |Diodes Inc. SMBJ12A-13-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 | Buy Now |
DISTI #
SMBJ12A-FDICT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
203569 In Stock |
|
$0.0656 / $0.3000 | Buy Now |
DISTI #
SMBJ12A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ12A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 249000 Factory Stock |
|
$0.0625 / $0.0738 | Buy Now |
DISTI #
621-SMBJ12A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 12.0V RoHS: Compliant | 2731 |
|
$0.0650 / $0.3000 | Buy Now |
DISTI #
70438566
|
RS | Diode TVS UniDir 12V 600W 2Pin SMB | Diodes Inc SMBJ12A-13-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2070 | RFQ |
|
Future Electronics | SMBJ Series 12 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0623 / $0.0708 | Buy Now |
|
Future Electronics | SMBJ Series 12 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0623 / $0.0703 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 1539 |
|
$0.0754 / $0.1676 | Buy Now |
Part Details for SMBJ12A-13-F
SMBJ12A-13-F CAD Models
SMBJ12A-13-F Part Data Attributes:
|
SMBJ12A-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMBJ12A-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |