Part Details for SMBJ10CA-13-F by Diodes Incorporated
Overview of SMBJ10CA-13-F by Diodes Incorporated
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ10CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7736
|
Newark | Tvs Diode, 600W, 10V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ10CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2035 |
|
$0.1120 / $0.3850 | Buy Now |
DISTI #
10AH1047
|
Newark | Protection Tvs Bidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes |Diodes Inc. SMBJ10CA-13-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 | Buy Now |
DISTI #
SMBJ10CA-FDICT-ND
|
DigiKey | TVS DIODE 10VWM 17VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50959 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
SMBJ10CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 10V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ10CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
621-SMBJ10CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 10.0V RoHS: Compliant | 9081 |
|
$0.0790 / $0.3700 | Buy Now |
DISTI #
V72:2272_06704268
|
Arrow Electronics | TVS Diode Single Bi-Dir 10V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2302 Container: Cut Strips | Americas - 8 |
|
$0.0818 | Buy Now |
|
Future Electronics | SMBJ10CA Series 400 W 77.8 V Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0742 / $0.0834 | Buy Now |
|
Future Electronics | SMBJ10CA Series 400 W 77.8 V Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0742 / $0.0834 | Buy Now |
DISTI #
SMBJ10CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 10V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ10CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
SMBJ10CA-13-F
|
TME | Diode: TVS, 600W, 11.1÷12.8V, 35.3A, bidirectional, SMB, reel,tape Min Qty: 5 | 965 |
|
$0.0940 / $0.2100 | Buy Now |
Part Details for SMBJ10CA-13-F
SMBJ10CA-13-F CAD Models
SMBJ10CA-13-F Part Data Attributes:
|
SMBJ10CA-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMBJ10CA-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |