-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7256
|
Newark | Tvs Diode, 60V, 400W, Do-214Ac/Sma Rohs Compliant: Yes |Diodes Inc. SMAJ60CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 147 |
|
$0.0990 | Buy Now |
DISTI #
10AH1032
|
Newark | Protection Tvs Bidirectional Sma 400W 60V Rohs 5K |Diodes Inc. SMAJ60CA-13-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.0650 | Buy Now |
DISTI #
SMAJ60CA-FDICT-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43306 In Stock |
|
$0.0656 / $0.3000 | Buy Now |
DISTI #
SMAJ60CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 60V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ60CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0547 / $0.0646 | Buy Now |
DISTI #
SMAJ60CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 60V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ60CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0547 / $0.0646 | Buy Now |
DISTI #
621-SMAJ60CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 60V RoHS: Compliant | 364 |
|
$0.0640 / $0.4300 | Buy Now |
|
Future Electronics | SMAJ Series 60 V 400 W SMT Bi-Directional Transient Voltage Suppressor - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0546 / $0.0610 | Buy Now |
|
Future Electronics | SMAJ Series 60 V 400 W SMT Bi-Directional Transient Voltage Suppressor - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0597 / $0.0664 | Buy Now |
|
Bristol Electronics | 3434 |
|
RFQ | ||
|
Karl Kruse GmbH & Co KG | DIO Z 60V TVS BI SMAJ60CA DO 214AC | 1800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy