Part Details for SMA3101-TL-E by onsemi
Overview of SMA3101-TL-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for SMA3101-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8567
|
Newark | Si Mmic Fu=3Ghz/Reel |Onsemi SMA3101-TL-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
13AC9418
|
Newark | Amplifier, 0.1-3Ghz, 25.5Db, Mcph-6, Frequency Min:100Mhz, Frequency Max:3Ghz, Gain:25.5Db, Noise Figure Typ:4Db, Rf Ic Case Style:Mcph, No. Of Pins:6Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Rohs Compliant: Yes |Onsemi SMA3101-TL-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
SMA3101-TL-EOSCT-ND
|
DigiKey | IC RF AMP GPS 100MHZ-3GHZ 6MCPH Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1692 In Stock |
|
$0.1515 / $0.3500 | Buy Now |
|
Rochester Electronics | SMA3101 - Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.1301 / $0.1531 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.1100 | RFQ |
Part Details for SMA3101-TL-E
SMA3101-TL-E CAD Models
SMA3101-TL-E Part Data Attributes:
|
SMA3101-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMA3101-TL-E
onsemi
MMIC, RF Amplifier, 5 V, 10 mA, 0.1 to 3 GHz, SC 88FL / MCPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 88FL / MCPH6 | |
Package Description | LEAD FREE, MCPH6, SC-70-6, SC-88, SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419AS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21.5 dB | |
JESD-609 Code | e6 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for SMA3101-TL-E
This table gives cross-reference parts and alternative options found for SMA3101-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA3101-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA3101-TL-E | Wide Band Low Power Amplifier, | SANYO Semiconductor Co Ltd | SMA3101-TL-E vs SMA3101-TL-E |