Part Details for SM5819-B by Rectron Semiconductor
Overview of SM5819-B by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM5819-B
SM5819-B CAD Models
SM5819-B Part Data Attributes:
|
SM5819-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SM5819-B
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | MELF | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SM5819-B
This table gives cross-reference parts and alternative options found for SM5819-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5819-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819H04 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SM5819-B vs 1N5819H04 |
1N5819U06 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SM5819-B vs 1N5819U06 |
LSR104 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Surge Components Inc | SM5819-B vs LSR104 |
RB100AT-63 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | ROHM Semiconductor | SM5819-B vs RB100AT-63 |
1S40-J | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Rectron Semiconductor | SM5819-B vs 1S40-J |
SRT14A0 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Taiwan Semiconductor | SM5819-B vs SRT14A0 |
1N5819C1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SM5819-B vs 1N5819C1 |
1N5819H02-4 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SM5819-B vs 1N5819H02-4 |
1N5819H03-3 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SM5819-B vs 1N5819H03-3 |
SB140EB-G | Rectifier Diode, | Comchip Technology Corporation Ltd | SM5819-B vs SB140EB-G |