-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Transformer, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H9306
|
Newark | Line Matching Transformer, 600 Ohm, 4Khz, Turns Ratio:1:1, Primary Impedance:600Ohm, Secondary Impedance:600Ohm, Secondary Power:-, Frequency Max:4Khz, Isolation Voltage:2Kv, Transformer Applications:Line Matching Rohs Compliant: Yes |Bourns SM-LP-5002 Min Qty: 53 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $2.0700 | Buy Now |
DISTI #
SM-LP-5002-ND
|
DigiKey | TRANSFORMER 3.8H SMD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
848 In Stock |
|
$1.4859 / $3.0200 | Buy Now |
DISTI #
SM-LP-5002
|
Avnet Americas | Audio Transformer 1:1 2000Vrms 136Ohm Prim. DCR 136Ohm Sec. DCR ±0.25dB 2dB Surface Mount - Rail/Tube (Alt: SM-LP-5002) RoHS: Compliant Min Qty: 53 Package Multiple: 53 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.2905 / $1.4660 | Buy Now |
DISTI #
652-SM-LP-5002
|
Mouser Electronics | Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching RoHS: Compliant | 6384 |
|
$1.4800 / $3.0200 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 1:1 2000Vrms 136Ohm Prim. DCR 136Ohm Sec. DCR 6Term. Gull Wing SMD RoHS: Compliant | 0 |
|
$1.3000 / $1.7600 | Buy Now |
DISTI #
SM-LP-5002
|
TTI | Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching pbFree: Pb-Free Min Qty: 53 Package Multiple: 53 Container: Reel |
Americas - 53 In Stock |
|
$1.4600 / $1.7600 | Buy Now |
DISTI #
SM-LP-5002
|
Avnet Abacus | Audio Transformer 1:1 2000Vrms 136Ohm Prim. DCR 136Ohm Sec. DCR �0.25dB 2dB Surface Mount (Alt: SM-LP-5002) RoHS: Compliant Min Qty: 53 Package Multiple: 53 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Audio Transformer 1:1 2000Vrms 136Ohm Prim. DCR 136Ohm Sec. DCR 6Term. Gull Wing SMD RoHS: Compliant | 0 |
|
$1.3000 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM-LP-5002
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM-LP-5002
Bourns Inc
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TURNS RATIO: 1:1, HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO | |
Approvals | UL | |
Height | 7.36 mm | |
JESD-609 Code | e1 | |
Length | 12.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 4 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Primary Impedance | 600 OHMS | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 9.6 mm |