Part Details for SL32B by Surge Components Inc
Overview of SL32B by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL32B
SL32B CAD Models
SL32B Part Data Attributes
|
SL32B
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SL32B
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.42 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SL32B
This table gives cross-reference parts and alternative options found for SL32B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL32B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS32-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SL32B vs SS32-HF |
TSCDA32H-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SL32B vs TSCDA32H-XX-TR70 |
DS32WV-W | Rectifier Diode, | Rectron Semiconductor | SL32B vs DS32WV-W |
GVS32A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SL32B vs GVS32A |
B320BE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | SL32B vs B320BE-13 |
CD214A-B320LR | Rectifier Diode, | Bourns Inc | SL32B vs CD214A-B320LR |
SS32BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SL32B vs SS32BF |
CMSH3-20MABK | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | SL32B vs CMSH3-20MABK |
SS32C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | SL32B vs SS32C |
1N5820 | Diode Schottky 20V 3A 2-Pin DO-201AD | New Jersey Semiconductor Products Inc | SL32B vs 1N5820 |