Part Details for SL32A by Surge Components Inc
Overview of SL32A by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL32A
SL32A CAD Models
SL32A Part Data Attributes
|
SL32A
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SL32A
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.42 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SL32A
This table gives cross-reference parts and alternative options found for SL32A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL32A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS32-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SL32A vs SS32-HF |
TSCDA32H-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SL32A vs TSCDA32H-XX-TR70 |
DS32WV-W | Rectifier Diode, | Rectron Semiconductor | SL32A vs DS32WV-W |
GVS32A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SL32A vs GVS32A |
B320BE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | SL32A vs B320BE-13 |
CD214A-B320LR | Rectifier Diode, | Bourns Inc | SL32A vs CD214A-B320LR |
SS32BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SL32A vs SS32BF |
CMSH3-20MABK | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | SL32A vs CMSH3-20MABK |
SS32C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | SL32A vs SS32C |
1N5820 | Diode Schottky 20V 3A 2-Pin DO-201AD | New Jersey Semiconductor Products Inc | SL32A vs 1N5820 |