Part Details for SK14 by Sensitron Semiconductors
Overview of SK14 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SK14
SK14 CAD Models
SK14 Part Data Attributes:
|
SK14
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SK14
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK14
This table gives cross-reference parts and alternative options found for SK14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Microsemi Corporation | SK14 vs SS14 |
SS14-GT3 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | SK14 vs SS14-GT3 |
SS14-TS01P | DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, DO-214AC, SMAJ, 2 PIN, Signal Diode | Micro Commercial Components | SK14 vs SS14-TS01P |
SK14P | DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, DO-214AA, PLASTIC, HSMB, 2 PIN, Signal Diode | Micro Commercial Components | SK14 vs SK14P |
SK14-TS01P | DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, DO-214AA, SMBJ, 2 PIN, Signal Diode | Micro Commercial Components | SK14 vs SK14-TS01P |
SS14-G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | SK14 vs SS14-G |
SS14E3 | 1A, 40V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, HSMA, 2 PIN | Micro Commercial Components | SK14 vs SS14E3 |