-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Processor Specific Clock Generator, 808MHz, CMOS, PBGA80, BGA-80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI5374B-A-BL
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5374B-A-BL
Silicon Laboratories Inc
Processor Specific Clock Generator, 808MHz, CMOS, PBGA80, BGA-80
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Additional Feature | ALSO OPERATES AT 2.5 V SUPPLY | |
JESD-30 Code | S-PBGA-B80 | |
Length | 10 mm | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 808 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA80,9X9,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 710 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.56 mm | |
Supply Current-Max | 1100 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for SI5374B-A-BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5374B-A-BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5369A-C-GQ | Processor Specific Clock Generator, 1417MHz, CMOS, PQFP100, TQFP-100 | Silicon Laboratories Inc | SI5374B-A-BL vs SI5369A-C-GQ |
SI5369C-C-GQR | Processor Specific Clock Generator, 346MHz, CMOS, PQFP100, TQFP-100 | Silicon Laboratories Inc | SI5374B-A-BL vs SI5369C-C-GQR |
SI5376B-A-BL | Processor Specific Clock Generator, 808MHz, CMOS, PBGA80, 10 X 10 MM, PLASTIC, MO-192, BGA-80 | Silicon Laboratories Inc | SI5374B-A-BL vs SI5376B-A-BL |
SI5369C-C-GQ | Processor Specific Clock Generator, 346MHz, CMOS, PQFP100, TQFP-100 | Silicon Laboratories Inc | SI5374B-A-BL vs SI5369C-C-GQ |
SI5327C-C-GM | Processor Specific Clock Generator, 346MHz, CMOS, QFN-36 | Silicon Laboratories Inc | SI5374B-A-BL vs SI5327C-C-GM |
SI5369B-C-GQR | Processor Specific Clock Generator, 808MHz, CMOS, PQFP100, TQFP-100 | Silicon Laboratories Inc | SI5374B-A-BL vs SI5369B-C-GQR |
SI5338B-B-GMR | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5374B-A-BL vs SI5338B-B-GMR |
SI5327B-C-GMR | Processor Specific Clock Generator, 808MHz, CMOS, QFN-36 | Skyworks Solutions Inc | SI5374B-A-BL vs SI5327B-C-GMR |
SI5338B-BXXXXX-GMR | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5374B-A-BL vs SI5338B-BXXXXX-GMR |
SI5327B-C-GMR | Processor Specific Clock Generator, 808MHz, CMOS, QFN-36 | Silicon Laboratories Inc | SI5374B-A-BL vs SI5327B-C-GMR |