Datasheets
SI3216M-C-FM by:

Programmable Codec, CMOS, PQCC38,

Part Details for SI3216M-C-FM by Silicon Laboratories Inc

Overview of SI3216M-C-FM by Silicon Laboratories Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for SI3216M-C-FM

SI3216M-C-FM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SI3216M-C-FM Part Data Attributes:

SI3216M-C-FM Silicon Laboratories Inc
Buy Now Datasheet
Compare Parts:
SI3216M-C-FM Silicon Laboratories Inc Programmable Codec, CMOS, PQCC38,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SILICON LABORATORIES INC
Package Description QFN-38
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Battery Feed CONSTANT CURRENT
Filter YES
JESD-30 Code R-PQCC-N38
JESD-609 Code e3
Length 7 mm
Noise-Max 23 dBrnC
Number of Functions 1
Number of Terminals 38
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
PSRR-Min 40 dB
Package Body Material PLASTIC/EPOXY
Package Code QCCN
Package Equivalence Code LCC38,.2X.28,20
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 0.95 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Telecom IC Type PROGRAMMABLE CODEC
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI3216M-C-FM by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI3216M-C-FM by Silicon Laboratories Inc

  • Please alert me when SI3216M-C-FM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SI3216M-C-FM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI3216M-C-FM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SI3216M-C-FM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI3216M-C-FM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI3216M-C-FM by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: