Part Details for SH6G131AK2 by APEM Inc
Overview of SH6G131AK2 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SH6G131AK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH6G131AK2-ND
|
DigiKey | SWITCH THUMB BCD 0.1A 40V Min Qty: 100 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.7820 | Buy Now |
DISTI #
642-SH6G131AK2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches 0.5A 40VAC 40VDC BCD RoHS: Compliant | 0 |
|
$12.5700 / $13.7700 | Order Now |
DISTI #
75002797
|
RS | PUSHWHEEL SH6 | APEM Components SH6G131AK2 Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3500 / $16.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.3500 / $16.5400 | Buy Now |
Part Details for SH6G131AK2
SH6G131AK2 CAD Models
SH6G131AK2 Part Data Attributes
|
SH6G131AK2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
SH6G131AK2
APEM Inc
Thumb/Pushwheel Switch, 1 Switches, Binary Coded Decimal, 10 Positions, 0.5A, 40VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 6 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 18.7 mm | |
Contact (AC) Max Rating R Load | .5A@40VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@40VDC | |
Contact Voltage(AC)-Max | 40 V | |
Contact Voltage(DC)-Max | 40 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |