Part Details for SFT501539TXV by Solid State Devices Inc (SSDI)
Overview of SFT501539TXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFT501539TXV
SFT501539TXV CAD Models
SFT501539TXV Part Data Attributes
|
SFT501539TXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SFT501539TXV
Solid State Devices Inc (SSDI)
Small Signal Bipolar Transistor, 0.5A I(C), 1000V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | TO-39 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 1000 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz | |
Turn-off Time-Max (toff) | 1400 ns | |
Turn-on Time-Max (ton) | 3800 ns |
Alternate Parts for SFT501539TXV
This table gives cross-reference parts and alternative options found for SFT501539TXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFT501539TXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFT50155 | Small Signal Bipolar Transistor, 0.5A I(C), 1000V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 6 PIN | Solid State Devices Inc (SSDI) | SFT501539TXV vs SFT50155 |
SFT501539TX | Small Signal Bipolar Transistor, 0.5A I(C), 1000V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Solid State Devices Inc (SSDI) | SFT501539TXV vs SFT501539TX |
SFT50155TX | Small Signal Bipolar Transistor, 0.5A I(C), 1000V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 6 PIN | Solid State Devices Inc (SSDI) | SFT501539TXV vs SFT50155TX |
SFT50155S | Small Signal Bipolar Transistor, 0.5A I(C), 1000V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 6 PIN | Solid State Devices Inc (SSDI) | SFT501539TXV vs SFT50155S |