Part Details for SFH4258-Z by OSRAM GmbH
Overview of SFH4258-Z by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SFH4258-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 74000 |
|
$0.4060 / $0.4387 | Buy Now |
Part Details for SFH4258-Z
SFH4258-Z CAD Models
SFH4258-Z Part Data Attributes
|
SFH4258-Z
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH4258-Z
OSRAM GmbH
2.575mm, 1 ELEMENT, INFRARED LED, 850nm, ROHS COMPLIANT PACKAGE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 45 mW | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Size | 2.575 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SFH4258-Z
This table gives cross-reference parts and alternative options found for SFH4258-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4258-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q65110A2975 | INFRARED LED | OSRAM GmbH | SFH4258-Z vs Q65110A2975 |
SFH4258 | 2.575mm, 1 ELEMENT, INFRARED LED, 850nm, ROHS COMPLIANT PACKAGE-4 | OSRAM GmbH | SFH4258-Z vs SFH4258 |
SFH4258-Z | Infrared LED, 2.575mm, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-4 | OSRAM Opto Semiconductors | SFH4258-Z vs SFH4258-Z |
Q65110A2975 | Infrared LED, 2.575mm, 1-Element, 860nm, ROHS COMPLIANT PACKAGE-4 | OSRAM Opto Semiconductors | SFH4258-Z vs Q65110A2975 |