-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, SMA-SMA, Jack-jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7518
|
Newark | Rf Adaptor, Sma Jack-Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave SF2991-6002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$36.5300 | Buy Now |
DISTI #
84AC2733
|
Newark | Sma Female To Female Bulkhead Hermetic Adapter Rohs Compliant: Yes |Amphenol Sv Microwave SF2991-6002 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3300 / $36.8100 | Buy Now |
DISTI #
42AC0119
|
Newark | Rf Coax Adapter, Sma Jack-Jack, 50 Ohm, Connector Type:Intra Series Coaxial, Adapter Body Style:Straight Bulkhead Adapter, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Rohs Compliant: Yes |Amphenol Sv Microwave SF2991-6002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0500 / $33.1800 | Buy Now |
DISTI #
SF2991-6002-ND
|
DigiKey | CONN ADAPT JACK-JACK SMA 50 OHM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
685 In Stock |
|
$32.8490 / $44.3600 | Buy Now |
DISTI #
ASVSF2991-6002
|
Heilind Electronics | SMA FEMALE TO FEMALE BULKHEAD HERM. ADPTR | Americas - 5 in Stock |
|
$33.3021 / $36.1165 | Buy Now |
|
Onlinecomponents.com | SMA Female to Female Bulkhead Hermetic Adapter RoHS: Compliant |
54 In Stock 250 On Order |
|
$29.4100 / $41.7900 | Buy Now |
DISTI #
ASVSF2991-6002
|
Interstate Connecting Components | SMA FEMALE TO FEMALE BULKHEAD HERM. ADPTR | 15 |
|
$33.3021 / $36.1165 | Buy Now |
|
Master Electronics | SMA Female to Female Bulkhead Hermetic Adapter RoHS: Compliant |
54 In Stock 250 On Order |
|
$29.4100 / $41.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF2991-6002
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF2991-6002
Amphenol SV Microwave
RF Connector Adapter, SMA-SMA, Jack-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | SMA-SMA | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
VSWR | 1.05 |