-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 300 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Press Fit Terminal, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAFP-50-05.0-S-06-ND
|
DigiKey | CONN HD ARRAY F 300POS PRESS-FIT Min Qty: 39 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.9872 | Buy Now |
DISTI #
SEAFP-50-05.0-S-06
|
Avnet Americas | Conn Stacking RCP 300 POS 5mm Stack Height 1.27mm Press Fit ST Through Hole Tray - Trays (Alt: SEAFP-50-05.0-S-06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$12.3100 / $21.2700 | Buy Now |
DISTI #
SEAFP-50-05.0-S-06
|
Avnet Americas | Conn Stacking RCP 300 POS 5mm Stack Height 1.27mm Press Fit ST Through Hole T/R - Tape and Reel (Alt: SEAFP-50-05.0-S-06) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$16.6000 / $23.4300 | Buy Now |
DISTI #
200-SEAFP50050S06
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed Open-Pin-Field Array Socket, Press-Fit RoHS: Compliant | 0 |
|
$12.3100 / $21.2700 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed Open-Pin-Field Array Socket, Press-Fit | 0 |
|
$22.2100 / $32.3700 | Buy Now |
DISTI #
000000000005497369
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed Open-Pin-Field Array Socket, Press-Fit Min Qty: 39 | 0 |
|
$9.5000 / $21.2700 | Buy Now |
DISTI #
SEAFP-50-05.0-S-06
|
Avnet Abacus | Conn Stacking RCP 300 POS 5mm Stack Height 1.27mm Press Fit ST Through Hole Tray (Alt: SEAFP-50-05.0-S-06) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 3 Weeks, 0 Days | Abacus - 39 |
|
Buy Now | |
|
Master Electronics | .050" SEARAY™ High-Speed Open-Pin-Field Array Socket, Press-Fit | 0 |
|
$22.2100 / $32.3700 | Buy Now |
DISTI #
5cd91878cd7c1c4c3870651b
|
Samtec | .050" SEARAY™ High-Speed Open-Pin-Field Array Socket, Press-Fit RoHS: Compliant Min Qty: 39 Lead time: 0 Weeks, 6 Days Container: Tray | 0 |
|
$8.1300 / $21.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAFP-50-05.0-S-06
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAFP-50-05.0-S-06
Samtec Inc
Board Connector, 300 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Press Fit Terminal, Natural Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.321 inch | |
Body Depth | 0.197 inch | |
Body Length | 2.729 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.9 A | |
Reference Standard | UL | |
Terminal Length | 0.048 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 300 |
This table gives cross-reference parts and alternative options found for SEAFP-50-05.0-S-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAFP-50-05.0-S-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEAFP-50-05.0-S-06-TR | Board Connector, 300 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Press Fit Terminal, Natural Insulator | Samtec Inc | SEAFP-50-05.0-S-06 vs SEAFP-50-05.0-S-06-TR |