Part Details for SD2931-10W by STMicroelectronics
Overview of SD2931-10W by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SD2931-10W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9410
|
Newark | Rf Fet Transistor, 125 V, 20 A, 389 W, 230 Mhz, M174 Rohs Compliant: Yes |Stmicroelectronics SD2931-10W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.4100 / $86.9000 | Buy Now |
DISTI #
497-13080-ND
|
DigiKey | RF MOSFET 50V M174 Min Qty: 1 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$68.1431 / $79.5800 | Buy Now |
DISTI #
SD2931-10W
|
Avnet Americas | Transistor RF FET N-CH 125V 20A 175MHz 4-Pin Case M-174 Tray - Boxed Product (Development Kits) (Alt: SD2931-10W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$64.2673 / $73.1318 | Buy Now |
DISTI #
511-SD2931-10W
|
Mouser Electronics | RF MOSFET Transistors RF PWR N-Ch MOS 150W 14dB 175MHz RoHS: Compliant | 0 |
|
$67.5800 / $79.5800 | Order Now |
|
STMicroelectronics | RF power transistor: HF/VHF/UHF N-channel power MOSFETs RoHS: Compliant Min Qty: 1 | 0 |
|
$65.4200 / $77.9900 | Buy Now |
|
Future Electronics | N-Channel 125 V 389 W HF/VHF/UHF MOS Field-Effect RF Power Transistor-M174 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 28 Weeks Container: Tray | 0Tray |
|
$70.0200 / $70.9000 | Buy Now |
|
Future Electronics | N-Channel 125 V 389 W HF/VHF/UHF MOS Field-Effect RF Power Transistor-M174 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 28 Weeks Container: Tray | 0Tray |
|
$70.0200 / $71.0600 | Buy Now |
|
Future Electronics | N-Channel 125 V 389 W HF/VHF/UHF MOS Field-Effect RF Power Transistor-M174 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 28 Weeks Container: Tray | 0Tray |
|
$70.0200 / $71.0600 | Buy Now |
DISTI #
SD2931-10W
|
Avnet Silica | Transistor RF FET N-CH 125V 20A 175MHz 4-Pin Case M-174 Tray (Alt: SD2931-10W) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SD2931-10W
|
EBV Elektronik | Transistor RF FET N-CH 125V 20A 175MHz 4-Pin Case M-174 Tray (Alt: SD2931-10W) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SD2931-10W
SD2931-10W CAD Models
SD2931-10W Part Data Attributes:
|
SD2931-10W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD2931-10W
STMicroelectronics
RF power transistor: HF/VHF/UHF N-channel power MOSFETs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 125 V | |
Drain Current-Max (ID) | 20 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-PRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 389 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |